LightMe LM85814 LED wall light GX53 10W LED monochrome white wall lights

MPN
LM85814
Brand
LightMe
EAN-13
4020856858149
Order Code
16-7307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.13 £30.91
10+ £29.82
50+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LightMe LM85814, also referenced as 3361613, is in the category of LED wall lights. Designed for applications requiring efficient and compact lighting solutions, this LED wall light utilises a GX53 base and consumes 10 watts of power, making it suitable for environments that benefit from reliable and energy-efficient lighting, such as residential hallways or commercial corridors. The device emits monochrome white light, providing a crisp and clear illumination ideal for areas where visual clarity is essential. Its robust design caters to environments demanding long-lasting, minimal-maintenance lighting fixtures.
Type LED (monochrome)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 125.00mm
Height/depth 125.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 10W
No. of bulbs 2
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot