LightMe LM85812 LED wall light GX53 5W monochrome titanium wall light

MPN
LM85812
Brand
LightMe
EAN-13
4020856858125
Order Code
16-7305
Country of Origin
China
View Full Product Range (6)

Discontinued


LightMe LM85812, also known by the alternate description 3361782, represents an innovative addition to LED wall lighting solutions with its 5-watt monochrome titanium wall light configuration. Engineered with a GX53 base, this product ensures efficient energy usage while delivering reliable illumination suitable for both residential and commercial settings. With its robust design, the LM85812 is particularly apt for use in spaces requiring consistent and focused lighting, such as corridors, lobbies, and offices. The integration of advanced LED technology offers extended operational life and reduced maintenance, making it an ideal choice for engineers looking to optimise lighting systems for longevity and performance.
Type LED (monochrome)
Housing colour Titanium
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 70.00mm
Height/depth 70.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 5W
No. of bulbs 1
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Trustpilot