LightMe LM85811 LED wall light GX53 5 W monochrome white

MPN
LM85811
Brand
LightMe
EAN-13
4020856858118
Order Code
16-7304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.58 £21.74
10+ £20.57
50+ £20.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LightMe LM85811, also known as 3361758, is a 5-watt LED wall light that employs a GX53 fitting, designed for efficient lighting in a variety of settings. This monochrome white light fixture is characterised by its energy-efficient LED technology, making it suitable for residential, commercial, and industrial applications where reliable and long-lasting illumination is required. The LightMe LM85811 is engineered to optimise light distribution, providing consistent brightness while maintaining low power consumption. Its durable design and the simplicity of the GX53 socket type facilitate easy installation and integration into existing lighting systems. This makes it an ideal choice for engineers seeking cost-effective solutions to retrofit spaces with modern LED lighting.
Type LED (monochrome)
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 70.00mm
Height/depth 70.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 5W
No. of bulbs 1
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot