LightMe LM85680 Simplessa LED Table Lamp Monochrome 6W Red/Chrome

Standard range
Order Code:

09-7472

Brand: LightMe MPN: LM85680 EAN-13: 4020856856800
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The LightMe Simplessa LM85680 is a sleek LED table lamp featuring a monochrome GU10 6 W bulb in a stylish red and chrome design. Ideal for use as a bedside lamp, it provides efficient and focused lighting. This versatile lamp suits bedroom or dining room lighting needs.
Type LED table lamp
(Ø) 150mm
Base GU10
Bulb shape GU10
Bulb type LED (monochrome)
Circuits 40000
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Dim (Ø x H) 150 mm x 473 mm
Energy efficiency rating n.rel.
Height 473mm
IP rating IP20
Luminous flux 420lm
No. of bulbs 1
Operating voltage 230V
Power 6W
Product lifespan approx 25000h
Total luminous flux 420lm
Weight 213g
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot