LightMe LM85665 Aqua LED Recessed Light 6W Silver Leaf Glossy

MPN
LM85665
Brand
LightMe
EAN-13
4020856856657
Order Code
09-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.46 £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The LightMe LM85665 Aqua is a 6 W LED recessed light with a glossy silver leaf finish. This stylish monochrome recessed lighting solution is suitable for modern interiors, providing efficient and focused illumination. Ideal for kitchens, living rooms, or hallways, the LightMe LM85665 enhances any space with its sleek design.
Type LED recessed light
Housing colour Silver leaf (glossy)
Energy efficiency rating n.a
Built-in diameter 90mm
Diameter 112mm
Dimensions (Ø x H) 112 x 40mm
External length 40mm
Height/depth 40mm
Lamp type LED (monochrome)
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 112mm
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot