LightMe LM85655 LED Ceiling Light 32W Chrome GU10 4 Pieces

Order Code:

09-7465

Brand: LightMe MPN: LM85655 EAN-13: 4020856856558

Discontinued


The LightMe LM85655 is a 32 W LED ceiling light with a sleek chrome finish. Ideal for indoor use, it offers focused bedroom lighting with its monochrome LED design. This LightMe ceiling light is suitable for modern home settings.
Type LED ceiling light
Colour Chrome
Power 32W
Voltage 230V
(Ø) 145mm
Base GU10
Bulb shape GU10
Bulb Type LED (monochrome)
Circuits 40000
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dimensions (Ø x L) 145 mm x 53 mm
Energy efficiency rating n.rel.
IP Rating IP44
Length 53mm
Light bulb included Yes
Light intensity 480
Misc Attribute Circular
Number of bulbs 4
Product lifespan approx 25000h
Radiation angle 110°
Rating per bulb 8W
Total luminous flux 2400lm

Trustpilot