LightMe LM85654 LED Ceiling Light 16W Chrome Monochrome GU10 2Pieces

MPN
LM85654
Brand
LightMe
EAN-13
4020856856541
Order Code
09-7464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £45.30 £38.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LightMe LM85654 is a chrome LED ceiling light designed for indoor use. With a monochrome GU10 fitting and 16 W power, it provides efficient lighting suitable for bedrooms. Ideal for contemporary settings, this LED ceiling light offers a blend of modern style and functionality.
Type LED ceiling light
Housing colour Chrome
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Beam angle 110°
Bulb shape GU10
Circuits 40000
Colour rendering index CRI 80 Ra
Diameter 145mm
Dimensions (Ø x L) 145 x 53mm
Lamp type LED (monochrome)
Length 53mm
Light intensity 480
Max. system power 16W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 16W
Rated lifetime L70/B50 at 25 °C 25000h
Rated luminous flux according to IEC 62722-2- 1 1200lm
Rating per bulb 8W

Reviews

Be the first to submit a review

Trustpilot