LightMe LM85653 LED Ceiling Light 24W Monochrome Silver GX53

MPN
LM85653
Brand
LightMe
EAN-13
4020856856534
Order Code
09-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LightMe LM85653 is a monochrome LED ceiling light designed for efficient bedroom lighting. This 24 W indoor light features a sleek silver finish, ideal for modern ceiling lighting. The GX53 fitting enhances the aesthetics of any indoor space while providing gentle illumination.
Type LED ceiling light
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Base GX53
Beam angle 110°
Bulb shape GX53
Circuits 40000
Colour rendering index CRI 80 Ra
Diameter 302mm
Dimensions (Ø x H) 302 x 36mm
Height/depth 36mm
Lamp type LED (monochrome)
Light intensity 750
Max. system power 24W
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 25000h
Rated luminous flux according to IEC 62722-2- 1 2000lm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot