Lightme Lm85495 LED Light Bulb Monochrome Eec G 1Pc LED Light Bulbs

MPN
LM85495
Brand
LightMe
EAN-13
4020856854950
Order Code
16-7299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.44 £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LightMe LM85495 is a product equipped with SMD LED technology, identified by Manufacturer's Part Number 3361702, specifically designed as a monochrome LED bulb rated under Energy Efficiency Class G, according to the European classification from A to G. This LED light bulb is engineered for high-efficiency performance, offering a stable and consistent lighting output while being energy-efficient. Its design makes it suitable for use in various technical applications, including task lighting in industrial environments, precision illumination in laboratory settings, or as a component in systems requiring dependable lighting solutions. The LightMe LM85495 is typically used in contexts where long-lasting, durable lighting is essential, allowing engineers to integrate this single-piece component into customised lighting systems.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GU10
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy efficiency rating G (A - G)
IP Rating IP20
Length 53.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot