Lightme Lm85494 LED Light Bulb Monochrome Eec G 1 Piece

MPN
LM85494
Brand
LightMe
EAN-13
4020856854943
Order Code
16-7298
Country of Origin
China

Discontinued


LightMe LM85494 is a monochrome LED light bulb designed with SMD LED technology, characterised by its energy efficiency class G on the scale from A to G. This product, identifiable by the code 3361678, offers robust performance in applications requiring consistent and uniform lighting often utilised in signage, architectural lighting, or task lighting in engineering and industrial settings. The monochrome design ensures a stable output, crucial for environments where single-colour light is required, such as laboratory settings or specific residential applications. The LM85494 is engineered for reliability and efficiency, making it a practical choice for electrical engineers seeking quality LED solutions.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GU10
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy Consumption 7kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 53.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Trustpilot