Lightme Lm85493 LED Light Bulb Monochrome Eec G 1Pc

MPN
LM85493
Brand
LightMe
EAN-13
4020856854936
Order Code
16-7297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £39.35 £33.45
10+ £32.27
50+ £32.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LightMe LM85493 is an LED light bulb, 3361652. The product utilises Surface-Mounted Device (SMD) LEDs, providing a monochrome lighting solution with an energy efficiency class of G, according to the A to G rating scale. Designed for reliability and efficiency, the LightMe LM85493 offers consistent illumination, making it appropriate for use in both residential and commercial environments where single-coloured lighting is desired. Typical engineering applications include use in indicator lights, architectural lighting installations, and signage, where precise and uniform lighting is essential.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GX53
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy Consumption 24kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 36.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot