Lightme Lm85490 LED Monochrome Light Bulb Eec G Gu10 1Pc

MPN
LM85490
Brand
LightMe
EAN-13
4020856854905
Order Code
16-7294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.33 £11.33
10+ £10.65
50+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LightMe LM85490, 3361581, is a monochrome LED light bulb designed for various lighting applications. This product features Surface-Mounted Device (SMD) LEDs, providing reliable light output in a compact form factor and is rated with an Energy Efficiency Class of G under the EU's A-G scale. Engineered to fit GU10 sockets, this LED bulb is ideal for use in residential, commercial, and industrial settings where efficient lighting solutions are required. Its single-piece construction ensures ease of installation and replacement in track lighting, spotlight fixtures, and recessed downlights, delivering consistent and focused illumination.
Type LED (monochrome)
Base GU10
Operating Voltage 230V
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy Consumption 5kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 61.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot