LightMe LM85409 LED GU10 9W Warm White 145x53mm EEC G 1 piece

MPN
LM85409
Brand
LightMe
EAN-13
4020856854097
Order Code
09-7439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £15.33
10+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LightMe's LM85409 is a monochrome LED light bulb with a power rating of 9 watts, providing warm white lighting. The GU10 bulb measures 145 mm in diameter and 53 mm in height, making it a suitable fit for standard fittings. This energy-efficient LED is ideal for residential and commercial settings where warm, ambient lighting is desired.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 145mm
Dim (Ø x H) 145 mm x 53 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Height 53mm
Misc Attribute Circular
Product lifespan approx 25000h
Rating 9W
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot