LightMe LM85407 LED Bulb 9W GU10 Warm to Cool White 145x53mm 1 piece

MPN
LM85407
Brand
LightMe
EAN-13
4020856854073
Order Code
09-7438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The LightMe LM85407 LED light bulb operates at 9 W and offers a transition from warm white to cool white. It features a GU10 fitting and dimensions of 145 mm x 53 mm, making it suitable for various lighting applications. Ideal for both residential and commercial use, this monochrome LED bulb provides energy-efficient lighting across diverse environments.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 145mm
Dim (Ø x H) 145 mm x 53 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Height 53mm
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 25000h
Rating 9W
Total luminous flux 700lm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot