LightMe LM85405 LED GU10 7W Monochrome Warm to Cool White 1 piece

MPN
LM85405
Brand
LightMe
EAN-13
4020856854059
Order Code
09-7437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The LightMe LM85405 LED bulb is a monochrome light offering adjustable colour temperatures from warm to cool white. It operates at 7 watts with dimensions of 110 mm by 53 mm, making it suitable for various lighting applications. This energy-efficient LED lightbulb is ideal for home or office environments, providing flexible lighting solutions.
Type LED (monochrome)
Colour Chrome (glossy)
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 110mm
Dim (Ø x H) 110 mm x 53 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Height 53mm
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 25000h
Rating 7W
Total luminous flux 500lm
Weight 96g

Reviews

Be the first to submit a review

Trustpilot