LightMe LM85398 LED Tube 18W Cool White G13 EEC E 28x1214mm 1 piece

MPN
LM85398
Brand
LightMe
EAN-13
4020856853984
Order Code
09-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The LightMe LM85398 is a monochrome LED bulb with a tube shape, measuring 28 mm by 1214 mm, and uses 18 watts of power. It provides cool white illumination, ideal for settings requiring bright, efficient lighting. Typical applications for this LED light bulb include offices, retail spaces, and other environments seeking cost-effective and energy-efficient lighting solutions.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x H) 28 mm x 1214 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 1214mm
Length 1214mm
Product lifespan approx 15000h
Rating 18W
Total luminous flux 2200lm
Version matte
Weight 200g

Reviews

Be the first to submit a review

Trustpilot