LightMe LM85397 LED Tube 12W Cool White G13 28x908mm Monochrome

MPN
LM85397
Brand
LightMe
EAN-13
4020856853977
Order Code
09-7433
Country of Origin
China
View Full Product Range (48)

Discontinued


LightMe's LM85397 is a monochrome LED bulb designed in a sleek tube shape. This 12 W cool white light with dimensions of 28 mm in diameter and 908 mm in height is energy efficiency class E. It's ideal for brightening indoor spaces with a clear, consistent light quality.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x H) 28 mm x 908 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 908mm
Length 908mm
Product lifespan approx 15000h
Rating 12W
Total luminous flux 1450lm
Version matte
Weight 115g

Trustpilot