LightMe LM85386 LED Tube 9W Warm White G13 28x604mm 1 piece EEC E

MPN
LM85386
Brand
LightMe
EAN-13
4020856853861
Order Code
09-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

LightMe manufactures the LM85386 LED bulb, designed in a tube shape with dimensions of 28 mm by 604 mm and a power rating of 9 watts. It emits a warm white monochrome light and has an energy efficiency class of E, suitable for various lighting situations. This LED bulb is ideal for domestic and commercial settings where warm, energy-efficient lighting is preferred.
Type Tube shape
Colour 2700K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 28mm
Dim (Ø x H) 28 mm x 604 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 604mm
Length 604mm
Product lifespan approx 15000h
Rating 9W
Total luminous flux 1000lm
Version matte
Weight 115g

Reviews

Be the first to submit a review

Trustpilot