LightMe LM85384 LED Tube 6 W Warm/Cool White 47x500mm S14s

MPN
LM85384
Brand
LightMe
EAN-13
4020856853847
Order Code
09-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.96
10+ £11.24
50+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LightMe LM85384 is an LED light bulb with a tube shape providing efficient illumination. It offers a power consumption of 6 watts, equivalent to 54 watts in traditional lighting, and shifts between warm and cool white tones. Ideal for both residential and commercial settings, its compact size ensures versatility in various fittings.
Type Tube shape
Colour 2700K
Dimmable Yes
Base S14s
Operating Voltage 230V
Bulb shape S14s
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 47mm
Dim (Ø x H) 47 mm x 500 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 54W
Height 500mm
Length 500mm
Product lifespan approx 20000h
Rating 6W
Total luminous flux 700lm
Version matte
Weight 122g

Reviews

Be the first to submit a review

Trustpilot