LightMe LM85383 LED Tube 4W S14s 47x300mm Warm to Cool White

MPN
LM85383
Brand
LightMe
EAN-13
4020856853830
Order Code
09-7425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The LightMe LM85383 is an energy-efficient LED bulb with a monochrome output. It replaces traditional 40 W bulbs with only 4 W of power, providing a warm to cool white light. Ideal for household or office lighting, this tube-shaped lamp measures 47 mm by 300 mm.
Type Tube shape
Colour 2700K
Dimmable Yes
Base S14s
Operating Voltage 230V
Bulb shape S14s
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 47mm
Dim (Ø x H) 47 mm x 300 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 300mm
Length 300mm
Product lifespan approx 20000h
Rating 4W
Total luminous flux 470lm
Version matte
Weight 79g

Reviews

Be the first to submit a review

Trustpilot