LightMe LM85369 LED GU10 5W Warm White Light Sensor 50mm x 57mm

MPN
LM85369
Brand
LightMe
EAN-13
4020856853694
Order Code
09-7412
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85369 LED (monochrome) is a warm white, energy-efficient GU10 bulb using 5 watts to replace a traditional 28-watt bulb. It measures 50 mm by 57 mm and includes a light sensor for adaptive illumination. This LED bulb is ideal for residential and commercial settings where energy savings and effective lighting are important.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 57 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 28W
Height 57mm
Light bulb features incl. light sensor
Product lifespan approx 15000h
Rating 5W
Total luminous flux 300lm
Version matte

Trustpilot