LightMe LM85368 LED Monochrome G9 4W 42W Warm White 14.5x60mm 1 piece

MPN
LM85368
Brand
LightMe
EAN-13
4020856853687
Order Code
09-7411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.07
10+ £3.84
50+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The LightMe LM85368 is a warm white LED bulb with a power consumption of 4 W, equivalent to a 42 W traditional bulb. This compact, energy-efficient option is ideal for reducing electricity costs and fits in standard G9 sockets. Its monochrome light is perfect for creating a cosy ambience in living spaces.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base G9
Operating Voltage 230V
Bulb shape G9
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 14.5mm
Dim (Ø x H) 14.5 mm x 60 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 42W
Height 60mm
Product lifespan approx 15000h
Rating 4W
Total luminous flux 500lm
Version matte
Weight 11.5g

Reviews

Be the first to submit a review

Trustpilot