LightMe LM85366 LED Bulb E-27 7.3W Warm White Dimmable 32x90mm

MPN
LM85366
Brand
LightMe
EAN-13
4020856853663
Order Code
09-7410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.81
50+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The LightMe LM85366 is a dimmable LED bulb with a power equivalent of 60W, consuming only 7.3W. It emits warm white light, suitable for creating cosy atmospheres in homes or hospitality settings. With dimensions of 32 mm by 90 mm, this energy-efficient bulb fits standard E-27 sockets.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape T32
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 32mm
Dim (Ø x H) 32 mm x 90 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 90mm
Light bulb features dimmable
Product lifespan approx 15000h
Rating 7.3W
Total luminous flux 810lm
Version clear
Weight 44g

Reviews

Be the first to submit a review

Trustpilot