LightMe LM85358 LED Warm White Dimmable Bulb 8W=60W B15d EEC F

MPN
LM85358
Brand
LightMe
EAN-13
4020856853588
Order Code
09-7406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.24
10+ £11.51
50+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

LightMe's LM85358 LED light bulb is a dimmable, warm white LED (monochrome) with an energy efficiency class F, equivalent to a 60 W incandescent bulb. The bulb, measuring 18 mm in diameter and 100 mm in height, provides efficient lighting while saving energy with only 8 W consumption. It is ideal for residential or commercial settings where soft, warm lighting is desired.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base B15d
Operating Voltage 230V
Bulb shape T18
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 18mm
Dim (Ø x H) 18 mm x 100 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 100mm
Light bulb features dimmable
Product lifespan approx 15000h
Rating 8W
Total luminous flux 810lm
Version clear
Weight 43g

Reviews

Be the first to submit a review

Trustpilot