LightMe LM85355 LED Bulb Warm White 4.9W E14 18x57mm Not Dimmable

MPN
LM85355
Brand
LightMe
EAN-13
4020856853557
Order Code
09-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.86
10+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The LightMe LM85355 LED light bulb features a rod shape and provides a warm white light equivalent to 48 W, using only 4.9 W. It is a non-dimmable, monochrome LED designed for use in environments where fixed, energy-efficient lighting is preferred. This model is ideal for domestic settings, fitting into standard E14 sockets with its compact 18 mm x 57 mm dimensions.
Type Rod shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 18mm
Dim (Ø x L) 18 mm x 57 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 48W
Ignition time 0.50s
Length 57mm
Light bulb features not dimmable
Luminous Flux 600lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 575lm
Rating 4.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 22g

Reviews

Be the first to submit a review

Trustpilot