LightMe LM85339 LED Bulb 11W=100W Warm White E-27 60x105mm Non-Dimmable

MPN
LM85339
Brand
LightMe
EAN-13
4020856853397
Order Code
09-7399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
50+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LightMe's LM85339 is an LED bulb shaped like a pear with an E-27 fitting, producing warm white light. This non-dimmable bulb offers 11 W power, equivalent to a traditional 100 W bulb, making it energy-efficient. It's ideal for residential and office settings where warm, consistent lighting is desired.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
LEDs 1
Length 105mm
Light bulb features not dimmable
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1420lm
Rating 11W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 36g

Reviews

Be the first to submit a review

Trustpilot