LightMe LM85338 Series LED Bulb E-27 6.5W=60W Warm White 45x77mm

MPN
LM85338
Brand
LightMe
EAN-13
4020856853380
Order Code
09-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £5.48 £4.66
10+ £4.39
50+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The LightMe LM85338 is a 6.5W LED bulb providing warm white light, equivalent to a 60W traditional bulb. It is a non-dimmable, pear-shaped filament bulb ideal for general household lighting. This energy-efficient bulb fits an E-27 socket and measures 45 mm by 77 mm.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 77 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
LEDs 1
Length 77mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot