LightMe LM85337 LED Bulb E14 6.5W=60W Warm White Non-Dimmable 45x78mm

MPN
LM85337
Brand
LightMe
EAN-13
4020856853373
Order Code
09-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The LightMe LM85337 is an LED bulb shaped like a traditional pear and features a warm white filament. Designed as an energy-efficient alternative, it offers the brightness of a 60 W bulb while consuming only 6.5 W. This non-dimmable light is ideal for general home lighting where a soft, warm atmosphere is desired.
Type Pear shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
LEDs 1
Length 78mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot