LightMe LM85336 LED Candle 6.5W E14 Warm White 35x97mm Not Dimmable

MPN
LM85336
Brand
LightMe
EAN-13
4020856853366
Order Code
09-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.34
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The LightMe LM85336 is a warm white LED bulb with a candle shape, offering energy-efficient lighting with a power comparison of 6.5 W to 60 W. Manufactured by LightMe, it is not dimmable and fits in E14 sockets, measuring 35 mm in diameter and 97 mm in length. Ideal for domestic applications like chandeliers and decorative fixtures, it provides a reliable and cost-effective lighting solution.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
LEDs 1
Length 97mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot