LightMe LM85330 LED Bulb E14 Teardrop 2.5W Warm White 25x59mm

MPN
LM85330
Brand
LightMe
EAN-13
4020856853304
Order Code
09-7392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.70
10+ £3.49
50+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LightMe LM85330 is an LED bulb with a teardrop shape, designed to replace traditional 25 W bulbs while only consuming 2.5 W. It emits warm white light and fits E14 sockets, measuring 25 mm in diameter and 59 mm in length. Ideal for energy-saving residential or commercial lighting applications, its monochrome output ensures consistent illumination.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x L) 25 mm x 59 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Ignition time 0.50s
Length 59mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 270°
Rated luminous flux 250lm
Rating 2.5W
Version matte
Weight 20g

Reviews

Be the first to submit a review

Trustpilot