LightMe LM85314 LED Teardrop E27 4W Red Filament Lamp 45x77mm 1 piece

MPN
LM85314
Brand
LightMe
EAN-13
4020856853144
Order Code
09-7388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.67
10+ £4.36
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The LightMe LM85314 is a red, 4-watt, LED bulb with a teardrop shape and filament design, ideal for decorative lighting. Manufactured by LightMe, this monochrome bulb has an E27 base and measures 45 mm in diameter and 77 mm in length. Its energy-efficient EEC G rating makes it suitable for ambient lighting in homes or artistic installations.
Type Teardrop shape
Colour Red
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Diameter 45mm
Dim (Ø x L) 45 mm x 77 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 77mm
Light bulb features Filament
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 20g

Reviews

Be the first to submit a review

Trustpilot