LightMe LM85312 LED Filament Lamp Teardrop Green E14 4W 1 piece Indoor Use

MPN
LM85312
Brand
LightMe
EAN-13
4020856853120
Order Code
09-7387
Country of Origin
China
View Full Product Range (20)

Discontinued


The LightMe LM85312 is an LED light bulb with a teardrop shape and E14 base, consuming 4 watts and emitting a green, monochrome light. Measuring 45 mm in diameter and 78 mm in length, it features an energy efficiency class B on the scale from A to G. Ideal for decorative and ambient lighting, this bulb suits settings like parties and festive displays.
Type Teardrop shape
Colour Green
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating B (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 78mm
Light bulb features Filament
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 13g

Trustpilot