LightMe LM85283 LED Tube 12W Neutral White G13 28x908mm 1 piece EEC E

MPN
LM85283
Brand
LightMe
EAN-13
4020856852833
Order Code
09-7382
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85283 is an LED bulb with a G13 tube shape that consumes 12 watts of power. It emits a neutral white light, making it suitable for general-purpose indoor lighting in residential or commercial spaces. This monochrome LED offers energy-efficient illumination with dimensions of 28 mm in diameter and 908 mm in height.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x H) 28 mm x 908 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 908mm
Product lifespan approx 15000h
Rating 12W
Total luminous flux 1450lm
Version matte
Weight 115g

Trustpilot