LightMe LM85274 LED Bulb 2.2W Warm White E27 45x77mm 1 piece

MPN
LM85274
Brand
LightMe
EAN-13
4020856852741
Order Code
09-7379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.44
10+ £2.28
50+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The LightMe LM85274 LED bulb is a monochrome light bulb with a pear shape, offering a warm white light. It consumes only 2.2 watts while providing an equivalent brightness of a 25-watt traditional bulb, making it energy-efficient. Ideal for domestic and commercial uses, this bulb fits standard E-27 sockets and measures 45 mm in diameter and 77 mm in height.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G45
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 77 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Height 77mm
Product lifespan approx 15000h
Rating 2.2W
Total luminous flux 250lm
Version matte
Weight 18g

Reviews

Be the first to submit a review

Trustpilot