LightMe LM85270 LED Globe 11W=75W Warm White E-27 95mm x 140mm

Image Representative of Range

LightMe LM85270 LED Globe 11W=75W Warm White E-27 95mm x 140mm

MPN
LM85270
Brand
LightMe
EAN-13
4020856852703
Order Code
12-3996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £11.11 £9.44
10+ £8.86
50+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LightMe LM85270 is an LED light bulb with a globe shape, offering a warm white light output equivalent to 75 watts while consuming only 11 watts. This energy-efficient bulb, rated EEC F on the A - G scale, measures 95 mm in diameter and 140 mm in length, and is designed for an E-27 socket. It is ideal for residential and commercial use where a warm, monochrome lighting solution is desired.
Type Globe shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 140mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 330°
Rated luminous flux 1055lm
Rating 11W
Weight 92g

Reviews

Be the first to submit a review

Trustpilot