LightMe LM85268 LED Bulb E14 4.8W Warm White Dimmable Pear Shape 1 piece

MPN
LM85268
Brand
LightMe
EAN-13
4020856852680
Order Code
09-7377
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LightMe LM85268 LED bulb features a power rating of 4.8 watts and provides warm white light equivalent to 36 watts. It has a pear shape design with dimensions of 45 mm x 78 mm and is dimmable. This LED bulb is ideal for residential and decorative lighting applications.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape P45
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 78 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 36W
Height 78mm
Light bulb features dimmable
Product lifespan approx 15000h
Rating 4.8W
Total luminous flux 410lm
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot