LightMe LM85267 LED Teardrop 4.8W E14 Warm White Dimmable Bulb

MPN
LM85267
Brand
LightMe
EAN-13
4020856852673
Order Code
09-7376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

LightMe's LM85267 is an LED light bulb with a teardrop shape, consuming 4.8 watts while providing the equivalent brightness of a 40-watt bulb. It emits a warm white light and features a dimmable filament design, measuring 45 mm by 78 mm. Ideal for home and decorative lighting applications, this bulb fits an E14 socket.
Type Teardrop shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 78mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 4.8W
Version matte
Weight 14g

Reviews

Be the first to submit a review

Trustpilot