LightMe LM85252 LED Bulb E-27 Teardrop Shape 1W Green 45x69mm

Image Representative of Range

LightMe LM85252 LED Bulb E-27 Teardrop Shape 1W Green 45x69mm

MPN
LM85252
Brand
LightMe
EAN-13
4020856852529
Order Code
12-3994
Country of Origin
China
View Full Product Range (35)

Discontinued


The LightMe LM85252 is an energy-efficient LED bulb with a distinctive teardrop shape, designed for use in standard E-27 sockets. It operates at 1 watt and emits a green monochrome light, suitable for decorative lighting applications. Its compact size makes it ideal for use in lamps, festive displays, and ambient lighting setups.
Type Teardrop shape
Colour Green
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 60 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 69 mm
Durability rating 15000h
Energy Consumption 1 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Ignition time 0.10s
Length 69mm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Rating 1W
Weight 14g

Trustpilot