LightMe LM85249 LED Bulb E-27 0.8W Warm White 45x68mm

MPN
LM85249
Brand
LightMe
EAN-13
4020856852499
Order Code
09-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The LightMe LM85249 LED bulb is a warm white, energy-efficient lighting solution from LightMe, consuming only 0.8 watts yet equivalent to a 9-watt traditional bulb. Its teardrop shape and compact dimensions (45 mm x 68 mm) make it ideal for decorative lighting fixtures. This LED (monochrome) bulb, rated EEC G, is perfect for energy-conscious consumers seeking an elegant and low-consumption light source.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 68 mm
Durability rating 15000h
Energy Consumption 1 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 9W
Ignition time 0.50s
Length 68mm
Luminous Flux 58lm
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rated luminous flux 58lm
Rating 0.8W
Version matte
Weight 15g

Reviews

Be the first to submit a review

Trustpilot