LightMe LM85218 LED Bulb E-27 Pear 8.8W 60W Warm White 60x109mm 1piece

Image Representative of Range

LightMe LM85218 LED Bulb E-27 Pear 8.8W 60W Warm White 60x109mm 1piece

MPN
LM85218
Brand
LightMe
EAN-13
4020856852185
Order Code
12-3988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.57
50+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The LightMe LM85218 LED bulb is a pear-shaped, energy-efficient solution with an E-27 fitting and warm white light output. It offers an 8.8 W consumption comparable to a 60 W traditional bulb. Ideal for domestic use, this bulb provides cosy illumination while conserving energy.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 109mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 290°
Rating 8.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 46g

Reviews

Be the first to submit a review

Trustpilot