LightMe LM85213 LED Bulb E14 2.5W=22W Warm White 25x60mm EEC F

Image Representative of Range

LightMe LM85213 LED Bulb E14 2.5W=22W Warm White 25x60mm EEC F

MPN
LM85213
Brand
LightMe
EAN-13
4020856852130
Order Code
12-3986
Country of Origin
China
View Full Product Range (35)

Discontinued


LightMe's LM85213 LED bulb is a warm white, monochrome light with an output equivalent to 22 watts while consuming only 2.5 watts. It features a compact E14 base and measures 25 mm in diameter and 60 mm in length. This energy-efficient bulb is ideal for home lighting applications, providing a cosy atmosphere.
Type Bulb shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 80 Ra
Diameter 25mm
Dim (Ø x L) 25 mm x 60 mm
Durability rating 25000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 22W
Ignition time 0.50s
Length 60mm
Luminous Flux 220lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 25000h
Radiation Angle 320°
Rated luminous flux 220lm
Rating 2.5W
Version matte

Trustpilot