LightMe LM85197 Varilux LED Ceiling Light 15W White RGBW Remote Control

MPN
LM85197
Brand
LightMe
EAN-13
4020856851973
Order Code
09-7371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.27 £19.78
10+ £18.72
50+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The LightMe LM85197 Varilux® LED ceiling light is a 15 W indoor fixture ideal for bedroom lighting. Its sleek design and energy-efficient LED technology provide both style and functionality. This ceiling light is perfect for creating a cosy and well-lit atmosphere in any indoor space.
Type LED ceiling light
Housing colour White
Energy efficiency rating n.a
Diameter 33.5cm
Dimensions (Ø x H) 33.5 x 10cm
Energy Consumption 15 kWh/1000h
Height/depth 10cm
Housing Material Plastic
Light outlet bulb included
Max. system power 15W
Misc Attribute Circular
Nominal Voltage 230V
Rated luminous flux according to IEC 62722-2- 1 1000lm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot