LightMe LM85194 Varilux LED RGBW E-27 8.8W Dimmable Remote Control Included

Image Representative of Range

LightMe LM85194 Varilux LED RGBW E-27 8.8W Dimmable Remote Control Included

MPN
LM85194
Brand
LightMe
EAN-13
4020856851942
Order Code
12-3985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £7.16 £6.09
10+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 04/12/2026

The LightMe LM85194 LED light bulb offers colour-changing capabilities and dimmable brightness, making it versatile for various lighting needs. At 8.8 watts, it provides efficient illumination equivalent to a 66-watt incandescent bulb. This bulb is ideal for creating ambient moods in living spaces and includes a remote control for convenience.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 114 mm
Durability rating 25000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 66W
Ignition time 0.50s
Length 114mm
Luminous Flux 900lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 330°
Rated luminous flux 810lm
Rating 8.8W
Version matte
Weight 108g

Reviews

Be the first to submit a review

Trustpilot