LightMe LM85168-4 LED Bulb E-27 13.8W=100W Neutral White 60x115mm

Image Representative of Range

LightMe LM85168-4 LED Bulb E-27 13.8W=100W Neutral White 60x115mm

MPN
LM85168-4
Brand
LightMe
EAN-13
4020856851683
Order Code
12-3981
Country of Origin
China
View Full Product Range (35)

Discontinued


The LightMe LM85168-4 LED light bulb is a 13.8 W pear-shaped bulb equivalent to a 100 W incandescent, offering neutral white light. Manufactured by LightMe, it features an E-27 base and is designed for general lighting purposes. This energy-efficient bulb is ideal for everyday use in homes and offices.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 115 mm
Durability rating 25000h
Energy Consumption 14 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 115mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1600lm
Rating 13.8W
Version matte
Weight 66g

Trustpilot