LightMe LM85137 LED Bulb E27 8.5W=75W Warm White 60x108mm Filament

Image Representative of Range

LightMe LM85137 LED Bulb E27 8.5W=75W Warm White 60x108mm Filament

MPN
LM85137
Brand
LightMe
EAN-13
4020856851379
Order Code
12-3976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.22
10+ £3.01
50+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The LightMe LM85137 LED bulb is a warm white, energy-efficient option with an E-27 pear shape that uses 8.5 W power to replace a traditional 75 W bulb. With dimensions of 60 mm x 108 mm, it is suitable for general household lighting and decorative fixtures. The filament design enhances its aesthetic appeal, making it ideal for both modern and classic interiors.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 108mm
Light bulb features Filament
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1055lm
Rating 8.5W
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot