LightMe LM85128 LED Reflector Bulb 12W Neutral White E-27 EEC G

Image Representative of Range

LightMe LM85128 LED Reflector Bulb 12W Neutral White E-27 EEC G

MPN
LM85128
Brand
LightMe
EAN-13
4020856851287
Order Code
12-3975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £13.64 £11.59
10+ £10.90
50+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The LightMe LM85128 is a monochrome LED bulb designed as an E-27 reflector with a power equivalence of 12 W to 116 W, offering neutral white light. Its dimensions are 122 mm in diameter and 132 mm in length, making it suitable for various lighting fixtures. Ideal for home or office use, this energy-efficient bulb provides bright, consistent illumination.
Type Reflector bulb
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 70 Ra
Diameter 122mm
Dim (Ø x L) 122 mm x 132 mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 116W
Ignition time 0.50s
Length 132mm
Luminous Flux 1100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.80
Product lifespan approx 25000h
Radiation Angle 38°
Rating 12W
Weight 245g

Reviews

Be the first to submit a review

Trustpilot