LightMe LM85126 LED Light G4 Pin 1.2 W=12 W Warm White 12x38 mm 1 piece

Image Representative of Range

LightMe LM85126 LED Light G4 Pin 1.2 W=12 W Warm White 12x38 mm 1 piece

MPN
LM85126
Brand
LightMe
EAN-13
4020856851263
Order Code
12-3974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The LightMe LM85126 is an energy-efficient LED light bulb featuring a G4 pin base, delivering a warm white glow equivalent to a 12 W incandescent bulb but consuming only 1.2 W. With dimensions of 12 mm in diameter and 38 mm in length, it is ideal for compact spaces and accent lighting. Common uses include residential and hospitality settings where a soothing, warm ambiance is desired.
Type Pin base
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 12mm
Dim (Ø x L) 12 mm x 38 mm
Durability rating 25000h
Energy Consumption 2 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 12W
Ignition time 0.50s
Length 38mm
Luminous Flux 100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.70
Product lifespan approx 25000h
Radiation Angle 300°
Rated luminous flux 100lm
Rating 1.2W
Version matte

Reviews

Be the first to submit a review

Trustpilot