LightMe LM85123 LED Reflector Bulb 12W=116W E27 Warm White 122x132mm

Image Representative of Range

LightMe LM85123 LED Reflector Bulb 12W=116W E27 Warm White 122x132mm

MPN
LM85123
Brand
LightMe
EAN-13
4020856851232
Order Code
12-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £12.98 £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The LightMe LM85123 LED bulb is an energy-efficient reflector bulb with a 12 W power consumption, equivalent to a traditional 116 W bulb, and emits warm white light. Designed for E-27 sockets, its dimensions are 122 mm in diameter and 132 mm in length, making it suitable for both residential and commercial lighting applications. This LED bulb provides a cost-effective solution to achieve comfortable ambient lighting while adhering to the energy efficiency class G.
Type Reflector bulb
Colour 3000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 70 Ra
Diameter 122mm
Dim (Ø x L) 122 mm x 132 mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 116W
Ignition time 0.50s
Length 132mm
Luminous Flux 1100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.90
Product lifespan approx 25000h
Radiation Angle 38°
Rating 12W

Reviews

Be the first to submit a review

Trustpilot