LightMe LM85117 LED GU10 Reflector Bulb 5W Warm White Dimmable

MPN
LM85117
Brand
LightMe
EAN-13
4020856851171
Order Code
09-7367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The LightMe LM85117 is a dimmable LED bulb with a GU10 reflector, offering an energy-efficient 5 W output equivalent to 51 W. It provides a warm white light, suitable for creating cosy atmospheres in living spaces. Ideal for both residential and commercial applications, its compact size (50 mm x 55 mm) makes it versatile for various lighting fixtures.
Type Reflector bulb
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 55 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 51W
Ignition time 0.50s
Length 55mm
Light bulb features dimmable
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 345lm
Rating 5W

Reviews

Be the first to submit a review

Trustpilot