LightMe LM85115 Reflector Bulb GU10 LED 3W=35W Warm White 50x54mm 1piece

Image Representative of Range

LightMe LM85115 Reflector Bulb GU10 LED 3W=35W Warm White 50x54mm 1piece

MPN
LM85115
Brand
LightMe
EAN-13
4020856851157
Order Code
12-3971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The LightMe LM85115 LED (monochrome) bulb is a warm white GU10 reflector with energy efficiency class F, offering the performance of a 35 W bulb while consuming only 3 W. It measures 50 mm in diameter and 54 mm in length, making it suitable for small fixtures in domestic settings. This energy-saving bulb is ideal for accent lighting and enhancing the ambience of living spaces.
Type Reflector bulb
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 35W
Ignition time 0.50s
Length 54mm
Luminous Flux 230lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 38°
Rating 3W
Weight 42g

Reviews

Be the first to submit a review

Trustpilot